CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R561K25NT

DigiKey Part Number
4713-GMC02X7R561K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R561K25NTCT-ND - Cut Tape (CT)
4713-GMC02X7R561K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R561K25NT
Description
CAP0201 X7R 560PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
50kr.0.07300kr.3.65
100kr.0.06140kr.6.14
500kr.0.04262kr.21.31
1.000kr.0.03680kr.36.80
2.500kr.0.03072kr.76.80
5.000kr.0.02710kr.135.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02263kr.339.45
30.000kr.0.02046kr.613.80
45.000kr.0.01937kr.871.65
75.000kr.0.01817kr.1,362.75
105.000kr.0.01746kr.1,833.30
150.000kr.0.01679kr.2,518.50
180.000kr.0.01647kr.2,964.60
360.000kr.0.01539kr.5,540.40
375.000kr.0.01533kr.5,748.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000