CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R332K16NT

DigiKey Part Number
4713-GMC02X7R332K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R332K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R332K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R332K16NT
Description
CAP0201 X7R 3300PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02000$0.20
50$0.01340$0.67
100$0.01120$1.12
500$0.00782$3.91
1.000$0.00679$6.79
2.500$0.00570$14.25
5.000$0.00504$25.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000$0.00424$63.60
30.000$0.00385$115.50
45.000$0.00365$164.25
75.000$0.00343$257.25
105.000$0.00330$346.50
150.000$0.00318$477.00
180.000$0.00313$563.40
360.000$0.00293$1,054.80
375.000$0.00292$1,095.00
Manufacturers Standard Package
Unit Price without VAT:$0.10000
Unit Price with VAT:$0.12500