
GMC02X7R222K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R222K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R222K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R222K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R222K16NT |
Description | CAP0201 X7R 2200PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06280 | kr.3.14 |
| 100 | kr.0.05250 | kr.5.25 |
| 500 | kr.0.03610 | kr.18.05 |
| 1.000 | kr.0.03104 | kr.31.04 |
| 2.500 | kr.0.02580 | kr.64.50 |
| 5.000 | kr.0.02266 | kr.113.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01881 | kr.282.15 |
| 30.000 | kr.0.01693 | kr.507.90 |
| 45.000 | kr.0.01599 | kr.719.55 |
| 75.000 | kr.0.01495 | kr.1,121.25 |
| 105.000 | kr.0.01435 | kr.1,506.75 |
| 150.000 | kr.0.01376 | kr.2,064.00 |
| 180.000 | kr.0.01349 | kr.2,428.20 |
| 360.000 | kr.0.01256 | kr.4,521.60 |
| 375.000 | kr.0.01251 | kr.4,691.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

