CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R103J10NT

DigiKey Part Number
4713-GMC02X7R103J10NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R103J10NTCT-ND - Cut Tape (CT)
4713-GMC02X7R103J10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R103J10NT
Description
CAP0201 X7R .01UF 5% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.10120kr.5.06
100kr.0.08580kr.8.58
500kr.0.06016kr.30.08
1.000kr.0.05235kr.52.35
2.500kr.0.04418kr.110.45
5.000kr.0.03927kr.196.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03324kr.498.60
30.000kr.0.03029kr.908.70
45.000kr.0.02882kr.1,296.90
75.000kr.0.02719kr.2,039.25
105.000kr.0.02624kr.2,755.20
150.000kr.0.02532kr.3,798.00
180.000kr.0.02488kr.4,478.40
360.000kr.0.02342kr.8,431.20
375.000kr.0.02335kr.8,756.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000