
GMC02X7R102K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R102K50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R102K50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R102K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R102K50NT |
Description | CAP0201 X7R 1000PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08300 | kr.0.83 |
| 50 | kr.0.05240 | kr.2.62 |
| 100 | kr.0.04420 | kr.4.42 |
| 500 | kr.0.03008 | kr.15.04 |
| 1.000 | kr.0.02586 | kr.25.86 |
| 2.500 | kr.0.02135 | kr.53.38 |
| 5.000 | kr.0.01869 | kr.93.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01540 | kr.231.00 |
| 30.000 | kr.0.01380 | kr.414.00 |
| 45.000 | kr.0.01300 | kr.585.00 |
| 75.000 | kr.0.01212 | kr.909.00 |
| 105.000 | kr.0.01160 | kr.1,218.00 |
| 150.000 | kr.0.01111 | kr.1,666.50 |
| 180.000 | kr.0.01087 | kr.1,956.60 |
| 360.000 | kr.0.01008 | kr.3,628.80 |
| 375.000 | kr.0.01004 | kr.3,765.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

