1000 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R102J50NT

DigiKey Part Number
4713-GMC02X7R102J50NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R102J50NTCT-ND - Cut Tape (CT)
4713-GMC02X7R102J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R102J50NT
Description
CAP0201 X7R 1000PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.10900kr.5.45
100kr.0.09320kr.9.32
500kr.0.06556kr.32.78
1.000kr.0.05719kr.57.19
2.500kr.0.04839kr.120.98
5.000kr.0.04311kr.215.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03662kr.549.30
30.000kr.0.03345kr.1,003.50
45.000kr.0.03186kr.1,433.70
75.000kr.0.03011kr.2,258.25
105.000kr.0.02908kr.3,053.40
150.000kr.0.02809kr.4,213.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750