CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R104M6R3NT

DigiKey Part Number
4713-GMC02X5R104M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R104M6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R104M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R104M6R3NT
Description
CAP0201 X5R .1UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.29820kr.14.91
100kr.0.25860kr.25.86
500kr.0.19174kr.95.87
1.000kr.0.17126kr.171.26
2.500kr.0.14963kr.374.08
5.000kr.0.13663kr.683.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12058kr.1,808.70
30.000kr.0.11274kr.3,382.20
45.000kr.0.10881kr.4,896.45
75.000kr.0.10446kr.7,834.50
105.000kr.0.10192kr.10,701.60
150.000kr.0.09947kr.14,920.50
180.000kr.0.09831kr.17,695.80
360.000kr.0.09441kr.33,987.60
375.000kr.0.09420kr.35,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250