5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG5R0C50NT

DigiKey Part Number
4713-GMC02CG5R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG5R0C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG5R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG5R0C50NT
Description
CAP0201 COG 5PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG5R0C50NTCal-Chip Electronics, Inc.14.0004713-GMC02CG5R0C50NTCT-NDkr.0.63000Parametric Equivalent
C0603C0G1H050C030BATDK35.671445-1764-1-NDkr.0.63000Parametric Equivalent
CC0201CRNPO9BN5R0YAGEO17.063311-3673-1-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1H050C030BATDK32.899445-9052-1-NDkr.0.63000Parametric Equivalent
GRT0335C1H5R0CA02DMurata Electronics38.811490-GRT0335C1H5R0CA02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09380kr.4.69
100kr.0.07990kr.7.99
500kr.0.05592kr.27.96
1.000kr.0.04863kr.48.63
2.500kr.0.04093kr.102.33
5.000kr.0.03634kr.181.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03068kr.460.20
30.000kr.0.02792kr.837.60
45.000kr.0.02654kr.1,194.30
75.000kr.0.02501kr.1,875.75
105.000kr.0.02411kr.2,531.55
150.000kr.0.02326kr.3,489.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750