
GMC02CG5R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG5R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG5R0B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG5R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG5R0B50NT |
Description | CAP0201 COG 5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09340 | kr.4.67 |
| 100 | kr.0.07940 | kr.7.94 |
| 500 | kr.0.05556 | kr.27.78 |
| 1.000 | kr.0.04832 | kr.48.32 |
| 2.500 | kr.0.04068 | kr.101.70 |
| 5.000 | kr.0.03610 | kr.180.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03046 | kr.456.90 |
| 30.000 | kr.0.02771 | kr.831.30 |
| 45.000 | kr.0.02633 | kr.1,184.85 |
| 75.000 | kr.0.02481 | kr.1,860.75 |
| 105.000 | kr.0.02392 | kr.2,511.60 |
| 150.000 | kr.0.02306 | kr.3,459.00 |
| 180.000 | kr.0.02266 | kr.4,078.80 |
| 360.000 | kr.0.02129 | kr.7,664.40 |
| 375.000 | kr.0.02122 | kr.7,957.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

