56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG560G50NT

DigiKey Part Number
4713-GMC02CG560G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG560G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG560G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG560G50NT
Description
CAP0201 COG 56PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201GRNPO9BN560YAGEO27.44213-CC0201GRNPO9BN560CT-NDkr.0.63000Parametric Equivalent
In-Stock: 13.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08620kr.4.31
100kr.0.07230kr.7.23
500kr.0.05046kr.25.23
1.000kr.0.04381kr.43.81
2.500kr.0.03677kr.91.92
5.000kr.0.03255kr.162.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02738kr.410.70
30.000kr.0.02486kr.745.80
45.000kr.0.02359kr.1,061.55
75.000kr.0.02219kr.1,664.25
105.000kr.0.02138kr.2,244.90
150.000kr.0.02059kr.3,088.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750