3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG3R3C25NT

DigiKey Part Number
4713-GMC02CG3R3C25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG3R3C25NTCT-ND - Cut Tape (CT)
4713-GMC02CG3R3C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG3R3C25NT
Description
CAP0201 COG 3.3PF .25PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.09500kr.0.95
50kr.0.06220kr.3.11
100kr.0.05200kr.5.20
500kr.0.03576kr.17.88
1.000kr.0.03075kr.30.75
2.500kr.0.02556kr.63.90
5.000kr.0.02244kr.112.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01864kr.279.60
30.000kr.0.01677kr.503.10
45.000kr.0.01584kr.712.80
75.000kr.0.01481kr.1,110.75
105.000kr.0.01421kr.1,492.05
150.000kr.0.01364kr.2,046.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750