CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG3R0C50NT

DigiKey Part Number
4713-GMC02CG3R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG3R0C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG3R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG3R0C50NT
Description
CAP0201 COG 3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
50kr.0.07420kr.3.71
100kr.0.06270kr.6.27
500kr.0.04352kr.21.76
1.000kr.0.03757kr.37.57
2.500kr.0.03141kr.78.53
5.000kr.0.02771kr.138.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02317kr.347.55
30.000kr.0.02095kr.628.50
45.000kr.0.01984kr.892.80
75.000kr.0.01862kr.1,396.50
105.000kr.0.01790kr.1,879.50
150.000kr.0.01721kr.2,581.50
180.000kr.0.01689kr.3,040.20
360.000kr.0.01579kr.5,684.40
375.000kr.0.01573kr.5,898.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000