2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG2R7C25NT

DigiKey Part Number
4713-GMC02CG2R7C25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG2R7C25NTCT-ND - Cut Tape (CT)
4713-GMC02CG2R7C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG2R7C25NT
Description
CAP0201 COG 2.7PF .25PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E2R7C030BGTDK1.212445-5537-1-NDkr.1.01000Parametric Equivalent
CQ0201CRNPO8BN2R7YAGEO27.44013-CQ0201CRNPO8BN2R7CT-NDkr.0.63000Parametric Equivalent
GCM0335C1E2R7CA16DMurata Electronics9.940490-GCM0335C1E2R7CA16DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17000kr.8.50
100kr.0.14580kr.14.58
500kr.0.10500kr.52.50
1.000kr.0.09250kr.92.50
2.500kr.0.07940kr.198.50
5.000kr.0.07153kr.357.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06182kr.927.30
30.000kr.0.05708kr.1,712.40
45.000kr.0.05471kr.2,461.95
75.000kr.0.05208kr.3,906.00
105.000kr.0.05055kr.5,307.75
150.000kr.0.04907kr.7,360.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750