
| GMC02CG2R2C50NT | |
|---|---|
| DigiKey Part Number | 4713-GMC02CG2R2C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG2R2C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG2R2C50NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC02CG2R2C50NT | 
| Description | CAP0201 COG 2.2PF .25PF 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.11500 | kr.1.15 | 
| 50 | kr.0.07420 | kr.3.71 | 
| 100 | kr.0.06270 | kr.6.27 | 
| 500 | kr.0.04352 | kr.21.76 | 
| 1.000 | kr.0.03757 | kr.37.57 | 
| 2.500 | kr.0.03141 | kr.78.53 | 
| 5.000 | kr.0.02771 | kr.138.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.02317 | kr.347.55 | 
| 30.000 | kr.0.02095 | kr.628.50 | 
| 45.000 | kr.0.01984 | kr.892.80 | 
| 75.000 | kr.0.01862 | kr.1,396.50 | 
| 105.000 | kr.0.01790 | kr.1,879.50 | 
| 150.000 | kr.0.01721 | kr.2,581.50 | 
| 180.000 | kr.0.01689 | kr.3,040.20 | 
| 360.000 | kr.0.01579 | kr.5,684.40 | 
| 375.000 | kr.0.01573 | kr.5,898.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark