2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG2R2C50NT

DigiKey Part Number
4713-GMC02CG2R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG2R2C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG2R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG2R2C50NT
Description
CAP0201 COG 2.2PF .25PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
50kr.0.09620kr.4.81
100kr.0.08200kr.8.20
500kr.0.05730kr.28.65
1.000kr.0.04987kr.49.87
2.500kr.0.04202kr.105.05
5.000kr.0.03732kr.186.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03152kr.472.80
30.000kr.0.02870kr.861.00
45.000kr.0.02728kr.1,227.60
75.000kr.0.02572kr.1,929.00
105.000kr.0.02480kr.2,604.00
150.000kr.0.02392kr.3,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000