
GMC02CG2R2C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG2R2C25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG2R2C25NTCT-ND - Cut Tape (CT) 4713-GMC02CG2R2C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG2R2C25NT |
Description | CAP0201 COG 2.2PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 50 | kr.0.06220 | kr.3.11 |
| 100 | kr.0.05200 | kr.5.20 |
| 500 | kr.0.03576 | kr.17.88 |
| 1.000 | kr.0.03075 | kr.30.75 |
| 2.500 | kr.0.02556 | kr.63.90 |
| 5.000 | kr.0.02244 | kr.112.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01864 | kr.279.60 |
| 30.000 | kr.0.01677 | kr.503.10 |
| 45.000 | kr.0.01584 | kr.712.80 |
| 75.000 | kr.0.01481 | kr.1,110.75 |
| 105.000 | kr.0.01421 | kr.1,492.05 |
| 150.000 | kr.0.01364 | kr.2,046.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

