1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG1R2C50NT

DigiKey Part Number
4713-GMC02CG1R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG1R2C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG1R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG1R2C50NT
Description
CAP0201 COG 1.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.09900kr.4.95
100kr.0.08430kr.8.43
500kr.0.05922kr.29.61
1.000kr.0.05148kr.51.48
2.500kr.0.04344kr.108.60
5.000kr.0.03862kr.193.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03268kr.490.20
30.000kr.0.02978kr.893.40
45.000kr.0.02833kr.1,274.85
75.000kr.0.02672kr.2,004.00
105.000kr.0.02578kr.2,706.90
150.000kr.0.02488kr.3,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750