18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG180G25NT

DigiKey Part Number
4713-GMC02CG180G25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG180G25NTCT-ND - Cut Tape (CT)
4713-GMC02CG180G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG180G25NT
Description
CAP0201 COG 18PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08500kr.4.25
100kr.0.07160kr.7.16
500kr.0.05008kr.25.04
1.000kr.0.04343kr.43.43
2.500kr.0.03644kr.91.10
5.000kr.0.03226kr.161.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02712kr.406.80
30.000kr.0.02462kr.738.60
45.000kr.0.02336kr.1,051.20
75.000kr.0.02198kr.1,648.50
105.000kr.0.02117kr.2,222.85
150.000kr.0.02039kr.3,058.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750