CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG150J25NT

DigiKey Part Number
4713-GMC02CG150J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG150J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG150J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG150J25NT
Description
CAP0201 COG 15PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07700kr.0.77
50kr.0.04860kr.2.43
100kr.0.04030kr.4.03
500kr.0.02752kr.13.76
1.000kr.0.02355kr.23.55
2.500kr.0.01943kr.48.57
5.000kr.0.01696kr.84.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01393kr.208.95
30.000kr.0.01246kr.373.80
45.000kr.0.01172kr.527.40
75.000kr.0.01091kr.818.25
105.000kr.0.01043kr.1,095.15
150.000kr.0.00998kr.1,497.00
180.000kr.0.00976kr.1,756.80
360.000kr.0.00903kr.3,250.80
375.000kr.0.00899kr.3,371.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000