
| GMC01X5R104M4R0NT | |
|---|---|
| DigiKey Part Number | 4713-GMC01X5R104M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R104M4R0NTCT-ND - Cut Tape (CT) 4713-GMC01X5R104M4R0NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC01X5R104M4R0NT | 
| Description | CAP01005 X5R .1UF 20% 4V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23000 | kr.2.30 | 
| 50 | kr.0.15480 | kr.7.74 | 
| 100 | kr.0.13180 | kr.13.18 | 
| 500 | kr.0.09472 | kr.47.36 | 
| 1.000 | kr.0.08320 | kr.83.20 | 
| 2.500 | kr.0.07119 | kr.177.97 | 
| 5.000 | kr.0.06396 | kr.319.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.05316 | kr.1,063.20 | 
| 40.000 | kr.0.04914 | kr.1,965.60 | 
| 60.000 | kr.0.04714 | kr.2,828.40 | 
| 100.000 | kr.0.04491 | kr.4,491.00 | 
| 140.000 | kr.0.04361 | kr.6,105.40 | 
| 200.000 | kr.0.04236 | kr.8,472.00 | 
| 240.000 | kr.0.04177 | kr.10,024.80 | 
| 480.000 | kr.0.03978 | kr.19,094.40 | 
| 500.000 | kr.0.03967 | kr.19,835.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark