
GMC01CG6R8C16NT | |
---|---|
DigiKey Part Number | 4713-GMC01CG6R8C16NTTR-ND - Tape & Reel (TR) 4713-GMC01CG6R8C16NTCT-ND - Cut Tape (CT) 4713-GMC01CG6R8C16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG6R8C16NT |
Description | CAP01005 COG 6.8PF .25PF 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.36500 | kr.3.65 |
50 | kr.0.25340 | kr.12.67 |
100 | kr.0.21890 | kr.21.89 |
500 | kr.0.16116 | kr.80.58 |
1.000 | kr.0.14330 | kr.143.30 |
2.500 | kr.0.12457 | kr.311.43 |
5.000 | kr.0.11329 | kr.566.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.09641 | kr.1,928.20 |
40.000 | kr.0.09015 | kr.3,606.00 |
60.000 | kr.0.08701 | kr.5,220.60 |
100.000 | kr.0.08354 | kr.8,354.00 |
140.000 | kr.0.08150 | kr.11,410.00 |
200.000 | kr.0.07955 | kr.15,910.00 |
240.000 | kr.0.07862 | kr.18,868.80 |
480.000 | kr.0.07551 | kr.36,244.80 |
500.000 | kr.0.07534 | kr.37,670.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |