39 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG390J25NT

DigiKey Part Number
4713-GMC01CG390J25NTTR-ND - Tape & Reel (TR)
4713-GMC01CG390J25NTCT-ND - Cut Tape (CT)
4713-GMC01CG390J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG390J25NT
Description
CAP01005 COG 39PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11160kr.11.16
500kr.0.07926kr.39.63
1.000kr.0.06942kr.69.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.06137kr.122.74
4.000kr.0.05476kr.219.04
6.000kr.0.05145kr.308.70
10.000kr.0.04780kr.478.00
14.000kr.0.04566kr.639.24
20.000kr.0.04361kr.872.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750