
FBU201209T-390Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-390Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-390Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-390Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-390Y-S |
Description | FERRITE BEAD 39 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 39 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.41720 | kr.10.43 |
| 50 | kr.0.37500 | kr.18.75 |
| 100 | kr.0.33600 | kr.33.60 |
| 250 | kr.0.28904 | kr.72.26 |
| 500 | kr.0.25676 | kr.128.38 |
| 1.000 | kr.0.22694 | kr.226.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17367 | kr.694.68 |
| 8.000 | kr.0.14974 | kr.1,197.92 |
| 12.000 | kr.0.14720 | kr.1,766.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |



