
AC0402JR-7W820RL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-7W820RLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W820RLCT-ND - Cut Tape (CT) 13-AC0402JR-7W820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-7W820RL |
Description | RES 820 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11000 | kr.2.75 |
| 50 | kr.0.08840 | kr.4.42 |
| 100 | kr.0.07170 | kr.7.17 |
| 250 | kr.0.05556 | kr.13.89 |
| 500 | kr.0.04620 | kr.23.10 |
| 1.000 | kr.0.03898 | kr.38.98 |
| 5.000 | kr.0.02761 | kr.138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02434 | kr.243.40 |
| 20.000 | kr.0.02175 | kr.435.00 |
| 30.000 | kr.0.02049 | kr.614.70 |
| 50.000 | kr.0.01913 | kr.956.50 |
| 70.000 | kr.0.01835 | kr.1,284.50 |
| 100.000 | kr.0.01761 | kr.1,761.00 |
| 120.000 | kr.0.01727 | kr.2,072.40 |
| 240.000 | kr.0.01614 | kr.3,873.60 |
| 250.000 | kr.0.01608 | kr.4,020.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

