
FBU160808T-300Y-S-H | |
---|---|
DigiKey Part Number | 4713-FBU160808T-300Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU160808T-300Y-S-HCT-ND - Cut Tape (CT) 4713-FBU160808T-300Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-300Y-S-H |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.93400 | kr.9.34 |
25 | kr.0.81160 | kr.20.29 |
50 | kr.0.72700 | kr.36.35 |
100 | kr.0.64900 | kr.64.90 |
250 | kr.0.55552 | kr.138.88 |
500 | kr.0.49100 | kr.245.50 |
1.000 | kr.0.43110 | kr.431.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.32360 | kr.1,294.40 |
8.000 | kr.0.32000 | kr.2,560.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |