
FBH321611T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-121Y-STR-ND - Tape & Reel (TR) 4713-FBH321611T-121Y-SCT-ND - Cut Tape (CT) 4713-FBH321611T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-121Y-S |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.42900 | kr.4.29 |
| 25 | kr.0.37120 | kr.9.28 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.29820 | kr.29.82 |
| 250 | kr.0.25676 | kr.64.19 |
| 500 | kr.0.22836 | kr.114.18 |
| 1.000 | kr.0.20205 | kr.202.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16427 | kr.492.81 |
| 6.000 | kr.0.14256 | kr.855.36 |
| 9.000 | kr.0.13055 | kr.1,174.95 |
| 15.000 | kr.0.12800 | kr.1,920.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

