
FBH201209T-601Y-S-H | |
---|---|
DigiKey Part Number | 4713-FBH201209T-601Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH201209T-601Y-S-HCT-ND - Cut Tape (CT) 4713-FBH201209T-601Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-601Y-S-H |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.40200 | kr.14.02 |
25 | kr.1.21080 | kr.30.27 |
50 | kr.1.08420 | kr.54.21 |
100 | kr.0.96580 | kr.96.58 |
250 | kr.0.82304 | kr.205.76 |
500 | kr.0.72448 | kr.362.24 |
1.000 | kr.0.63302 | kr.633.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.51200 | kr.2,048.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |