
FBH160808T-471Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-471Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH160808T-471Y-S-HCT-ND - Cut Tape (CT) 4713-FBH160808T-471Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-471Y-S-H |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 25 | kr.0.21520 | kr.5.38 |
| 50 | kr.0.19360 | kr.9.68 |
| 100 | kr.0.17370 | kr.17.37 |
| 250 | kr.0.15000 | kr.37.50 |
| 500 | kr.0.13384 | kr.66.92 |
| 1.000 | kr.0.11903 | kr.119.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09255 | kr.370.20 |
| 8.000 | kr.0.08070 | kr.645.60 |
| 12.000 | kr.0.07416 | kr.889.92 |
| 20.000 | kr.0.06629 | kr.1,325.80 |
| 28.000 | kr.0.06410 | kr.1,794.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

