
FBH100505T-221Y-S | |
---|---|
DigiKey Part Number | 4713-FBH100505T-221Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-221Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-221Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-221Y-S |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16000 | kr.1.60 |
25 | kr.0.14080 | kr.3.52 |
50 | kr.0.12680 | kr.6.34 |
100 | kr.0.11390 | kr.11.39 |
250 | kr.0.09880 | kr.24.70 |
500 | kr.0.08844 | kr.44.22 |
1.000 | kr.0.07878 | kr.78.78 |
5.000 | kr.0.05915 | kr.295.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05169 | kr.516.90 |
20.000 | kr.0.04476 | kr.895.20 |
30.000 | kr.0.04160 | kr.1,248.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |