
FB321611T-601Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB321611T-601Y-S-1TR-ND - Tape & Reel (TR) 4713-FB321611T-601Y-S-1CT-ND - Cut Tape (CT) 4713-FB321611T-601Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-601Y-S-1 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.98600 | kr.9.86 |
25 | kr.0.85240 | kr.21.31 |
50 | kr.0.76420 | kr.38.21 |
100 | kr.0.68220 | kr.68.22 |
250 | kr.0.58344 | kr.145.86 |
500 | kr.0.51532 | kr.257.66 |
1.000 | kr.0.45222 | kr.452.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.36111 | kr.1,083.33 |
6.000 | kr.0.33920 | kr.2,035.20 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |