
FB201209T-401Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-401Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-401Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-401Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-401Y-S |
Description | FERRITE BEAD 400 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.62720 | kr.15.68 |
| 50 | kr.0.56200 | kr.28.10 |
| 100 | kr.0.50300 | kr.50.30 |
| 250 | kr.0.43136 | kr.107.84 |
| 500 | kr.0.38220 | kr.191.10 |
| 1.000 | kr.0.33645 | kr.336.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25459 | kr.1,018.36 |
| 8.000 | kr.0.23680 | kr.1,894.40 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

