
FB201209T-122Y-S | |
---|---|
DigiKey Part Number | 4713-FB201209T-122Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-122Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-122Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-122Y-S |
Description | FERRITE BEAD 1.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.85800 | kr.8.58 |
25 | kr.0.74240 | kr.18.56 |
50 | kr.0.66440 | kr.33.22 |
100 | kr.0.59390 | kr.59.39 |
250 | kr.0.50868 | kr.127.17 |
500 | kr.0.44980 | kr.224.90 |
1.000 | kr.0.39533 | kr.395.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.29762 | kr.1,190.48 |
8.000 | kr.0.28800 | kr.2,304.00 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |