FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-800Y-S-1

DigiKey Part Number
4713-FB160808T-800Y-S-1TR-ND - Tape & Reel (TR)
4713-FB160808T-800Y-S-1CT-ND - Cut Tape (CT)
4713-FB160808T-800Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-800Y-S-1
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.77400kr.7.74
25kr.0.67080kr.16.77
50kr.0.60160kr.30.08
100kr.0.53760kr.53.76
250kr.0.46080kr.115.20
500kr.0.40780kr.203.90
1.000kr.0.35885kr.358.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27096kr.1,083.84
8.000kr.0.25600kr.2,048.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250