
FB160808T-201Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-201Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-201Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-201Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-201Y-S |
Description | FERRITE BEAD 200 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.20800 | kr.20.80 |
| 250 | kr.0.17928 | kr.44.82 |
| 500 | kr.0.15990 | kr.79.95 |
| 1.000 | kr.0.14195 | kr.141.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10994 | kr.439.76 |
| 8.000 | kr.0.09561 | kr.764.88 |
| 12.000 | kr.0.08769 | kr.1,052.28 |
| 20.000 | kr.0.07925 | kr.1,585.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

