
FB160808T-182Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-182Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-182Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-182Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-182Y-S-1 |
Description | FERRITE BEAD 1.8 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB160808T-182Y-S-1 | Cal-Chip Electronics, Inc. | 1.637 | 4713-FB160808T-182Y-S-1CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.23200 | kr.23.20 |
| 250 | kr.0.20036 | kr.50.09 |
| 500 | kr.0.17854 | kr.89.27 |
| 1.000 | kr.0.15837 | kr.158.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12238 | kr.489.52 |
| 8.000 | kr.0.10624 | kr.849.92 |
| 12.000 | kr.0.09733 | kr.1,167.96 |
| 20.000 | kr.0.09035 | kr.1,807.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

