
FB160808T-100Y-S | |
---|---|
DigiKey Part Number | 4713-FB160808T-100Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-100Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-100Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-100Y-S |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26200 | kr.2.62 |
25 | kr.0.23040 | kr.5.76 |
50 | kr.0.20740 | kr.10.37 |
100 | kr.0.18620 | kr.18.62 |
250 | kr.0.16076 | kr.40.19 |
500 | kr.0.14324 | kr.71.62 |
1.000 | kr.0.12723 | kr.127.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.09871 | kr.394.84 |
8.000 | kr.0.08593 | kr.687.44 |
12.000 | kr.0.07887 | kr.946.44 |
20.000 | kr.0.07360 | kr.1,472.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |