
FB100505T-680Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-680Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-680Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-680Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-680Y-S |
Description | FERRITE BEAD 68 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.25980 | kr.12.99 |
| 100 | kr.0.23360 | kr.23.36 |
| 250 | kr.0.20120 | kr.50.30 |
| 500 | kr.0.17932 | kr.89.66 |
| 1.000 | kr.0.15898 | kr.158.98 |
| 5.000 | kr.0.11750 | kr.587.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10145 | kr.1,014.50 |
| 20.000 | kr.0.09600 | kr.1,920.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

