600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-601Y-S-1

DigiKey Part Number
4713-FB100505T-601Y-S-1TR-ND - Tape & Reel (TR)
4713-FB100505T-601Y-S-1CT-ND - Cut Tape (CT)
4713-FB100505T-601Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB100505T-601Y-S-1
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.15200kr.3.80
50kr.0.13700kr.6.85
100kr.0.12240kr.12.24
250kr.0.10624kr.26.56
500kr.0.09498kr.47.49
1.000kr.0.08458kr.84.58
5.000kr.0.06346kr.317.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05544kr.554.40
20.000kr.0.04798kr.959.60
30.000kr.0.04385kr.1,315.50
50.000kr.0.04280kr.2,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750