
FB100505T-601Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-601Y-S-1TR-ND - Tape & Reel (TR) 4713-FB100505T-601Y-S-1CT-ND - Cut Tape (CT) 4713-FB100505T-601Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-601Y-S-1 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.15200 | kr.3.80 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.12240 | kr.12.24 |
| 250 | kr.0.10624 | kr.26.56 |
| 500 | kr.0.09498 | kr.47.49 |
| 1.000 | kr.0.08458 | kr.84.58 |
| 5.000 | kr.0.06346 | kr.317.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05544 | kr.554.40 |
| 20.000 | kr.0.04798 | kr.959.60 |
| 30.000 | kr.0.04385 | kr.1,315.50 |
| 50.000 | kr.0.04280 | kr.2,140.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

