FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-560Y-S

DigiKey Part Number
4713-FB100505T-560Y-STR-ND - Tape & Reel (TR)
4713-FB100505T-560Y-SCT-ND - Cut Tape (CT)
4713-FB100505T-560Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB100505T-560Y-S
Description
FERRITE BEAD 56 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
56 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.35500kr.3.55
25kr.0.30960kr.7.74
50kr.0.27740kr.13.87
100kr.0.24830kr.24.83
250kr.0.21416kr.53.54
500kr.0.19080kr.95.40
1.000kr.0.16905kr.169.05
5.000kr.0.12632kr.631.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10764kr.1,076.40
20.000kr.0.10320kr.2,064.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250