
FB100505T-560Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-560Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-560Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-560Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-560Y-S |
Description | FERRITE BEAD 56 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 25 | kr.0.30720 | kr.7.68 |
| 50 | kr.0.27520 | kr.13.76 |
| 100 | kr.0.24640 | kr.24.64 |
| 250 | kr.0.21248 | kr.53.12 |
| 500 | kr.0.18932 | kr.94.66 |
| 1.000 | kr.0.16774 | kr.167.74 |
| 5.000 | kr.0.12534 | kr.626.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10681 | kr.1,068.10 |
| 20.000 | kr.0.10240 | kr.2,048.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

