
FB100505T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-121Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-121Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-121Y-S |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 550mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.11860 | kr.11.86 |
| 250 | kr.0.10272 | kr.25.68 |
| 500 | kr.0.09194 | kr.45.97 |
| 1.000 | kr.0.08191 | kr.81.91 |
| 5.000 | kr.0.06152 | kr.307.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05376 | kr.537.60 |
| 20.000 | kr.0.04655 | kr.931.00 |
| 30.000 | kr.0.04256 | kr.1,276.80 |
| 50.000 | kr.0.04121 | kr.2,060.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

