60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB060303T-600Y-S

DigiKey Part Number
4713-FB060303T-600Y-STR-ND - Tape & Reel (TR)
4713-FB060303T-600Y-SCT-ND - Cut Tape (CT)
4713-FB060303T-600Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB060303T-600Y-S
Description
FERRITE BEAD 60 OHM 0201 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB060303T-600Y-SCal-Chip Electronics, Inc.14.9904713-FB060303T-600Y-SCT-NDkr.0.63000Parametric Equivalent
742692002Würth Elektronik6.075732-4518-1-NDkr.0.76000Parametric Equivalent
BMC1HY0060ANTE Connectivity Passive Product30.0001712-BMC1HY0060ANCT-NDkr.0.70000Parametric Equivalent
EBMS060303A600Max Echo14.9005262-EBMS060303A600CT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
25kr.0.30160kr.7.54
50kr.0.27000kr.13.50
100kr.0.24280kr.24.28
250kr.0.20948kr.52.37
500kr.0.18652kr.93.26
1.000kr.0.16535kr.165.35
5.000kr.0.12205kr.610.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09639kr.1,445.85
30.000kr.0.09510kr.2,853.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750