
CHV2220N250105KXT | |
|---|---|
DigiKey Part Number | 4713-CHV2220N250105KXTTR-ND - Tape & Reel (TR) 4713-CHV2220N250105KXTCT-ND - Cut Tape (CT) 4713-CHV2220N250105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2220N250105KXT |
Description | HVCAP2220 X7R 1UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV2220N250105KXT | Cal-Chip Electronics, Inc. | 760 | 4713-CHV2220N250105KXTCT-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.50900 | kr.55.09 |
| 50 | kr.4.36060 | kr.218.03 |
| 100 | kr.4.00560 | kr.400.56 |
| 500 | kr.3.40598 | kr.1,702.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22040 | kr.3,220.40 |
| 2.000 | kr.3.06764 | kr.6,135.28 |
| 3.000 | kr.2.99113 | kr.8,973.39 |
| 5.000 | kr.2.90632 | kr.14,531.60 |
| 7.000 | kr.2.85674 | kr.19,997.18 |
| 10.000 | kr.2.80903 | kr.28,090.30 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

