
CHV1812N2K0221JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0221JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0221JCT-ND - Cut Tape (CT) 4713-CHV1812N2K0221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0221JCT |
Description | HVCAP1812 COG 220PF 5% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.62400 | kr.56.24 |
| 50 | kr.4.45440 | kr.222.72 |
| 100 | kr.4.09310 | kr.409.31 |
| 500 | kr.3.48370 | kr.1,741.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.29502 | kr.3,295.02 |
| 2.000 | kr.3.13976 | kr.6,279.52 |
| 3.000 | kr.3.06201 | kr.9,186.03 |
| 5.000 | kr.2.97578 | kr.14,878.90 |
| 7.000 | kr.2.92538 | kr.20,477.66 |
| 10.000 | kr.2.87690 | kr.28,769.00 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

