
CHV1210N630682JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N630682JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N630682JCT-ND - Cut Tape (CT) 4713-CHV1210N630682JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N630682JCT |
Description | HVCAP1210 COG 6800PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.57600 | kr.35.76 |
| 50 | kr.2.76560 | kr.138.28 |
| 100 | kr.2.51630 | kr.251.63 |
| 500 | kr.2.09562 | kr.1,047.81 |
| 1.000 | kr.1.96540 | kr.1,965.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85829 | kr.3,716.58 |
| 4.000 | kr.1.77010 | kr.7,080.40 |
| 6.000 | kr.1.72592 | kr.10,355.52 |
| 10.000 | kr.1.67695 | kr.16,769.50 |
| 14.000 | kr.1.64833 | kr.23,076.62 |
| 20.000 | kr.1.62078 | kr.32,415.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

