
CHV1210N500103JXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N500103JXTTR-ND - Tape & Reel (TR) 4713-CHV1210N500103JXTCT-ND - Cut Tape (CT) 4713-CHV1210N500103JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N500103JXT |
Description | HVCAP1210 X7R .01UF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.74700 | kr.37.47 |
| 50 | kr.2.90620 | kr.145.31 |
| 100 | kr.2.64700 | kr.264.70 |
| 500 | kr.2.20936 | kr.1,104.68 |
| 1.000 | kr.2.07407 | kr.2,074.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.90688 | kr.5,720.64 |
| 6.000 | kr.1.82505 | kr.10,950.30 |
| 9.000 | kr.1.78405 | kr.16,056.45 |
| 15.000 | kr.1.73861 | kr.26,079.15 |
| 21.000 | kr.1.71204 | kr.35,952.84 |
| 30.000 | kr.1.68647 | kr.50,594.10 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

