
CHV1210N1K0682KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0682KXTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0682KXTCT-ND - Cut Tape (CT) 4713-CHV1210N1K0682KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0682KXT |
Description | HVCAP1210 X7R 6800PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55200 | kr.77.60 |
| 100 | kr.1.39480 | kr.139.48 |
| 500 | kr.1.12864 | kr.564.32 |
| 1.000 | kr.1.04661 | kr.1,046.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97903 | kr.1,958.06 |
| 4.000 | kr.0.92344 | kr.3,693.76 |
| 6.000 | kr.0.89560 | kr.5,373.60 |
| 10.000 | kr.0.86475 | kr.8,647.50 |
| 14.000 | kr.0.84672 | kr.11,854.08 |
| 20.000 | kr.0.82936 | kr.16,587.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

