0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N250273KXT

DigiKey Part Number
4713-CHV1206N250273KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N250273KXTCT-ND - Cut Tape (CT)
4713-CHV1206N250273KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N250273KXT
Description
HVCAP1206 X7R .027UF 10% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.81500kr.28.15
50kr.2.14920kr.107.46
100kr.1.94450kr.194.45
500kr.1.59958kr.799.79
1.000kr.1.49301kr.1,493.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36139kr.4,084.17
6.000kr.1.29695kr.7,781.70
9.000kr.1.26468kr.11,382.12
15.000kr.1.22891kr.18,433.65
21.000kr.1.20799kr.25,367.79
30.000kr.1.18787kr.35,636.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500