
CHV0805N630391JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N630391JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630391JCT-ND - Cut Tape (CT) 4713-CHV0805N630391JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630391JCT |
Description | HVCAP0805 COG 390PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N630391JCT | Cal-Chip Electronics, Inc. | 2.441 | 4713-CHV0805N630391JCT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76300 | kr.17.63 |
| 50 | kr.1.31240 | kr.65.62 |
| 100 | kr.1.17480 | kr.117.48 |
| 500 | kr.0.94264 | kr.471.32 |
| 1.000 | kr.0.87093 | kr.870.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78248 | kr.2,347.44 |
| 6.000 | kr.0.73922 | kr.4,435.32 |
| 9.000 | kr.0.71755 | kr.6,457.95 |
| 15.000 | kr.0.69353 | kr.10,402.95 |
| 21.000 | kr.0.67949 | kr.14,269.29 |
| 30.000 | kr.0.66598 | kr.19,979.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

